Add To Favorites
Product Overview
Digi-Key Part Number 987-1598-1-ND
Quantity Available 4.215
Can ship immediately
Manufacturer

Manufacturer Part Number

44WR200KLFT7

Description TRIMMER 200K OHM 0.25W SMD
Expanded Description 200k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 44 Model
RoHS Information Cert. of Compliance
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 44
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 9
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.190" x 0.138" Face x 0.209" H (4.83mm x 3.51mm x 5.31mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 987-1598-1

11:10:22 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
10 2,90400 29,04
25 2,59320 64,83
50 2,43740 121,87
100 2,38560 238,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1598-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,07444
  • Digi-Reel® ? : 987-1598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback