Add To Favorites
Product Overview
Digi-Key Part Number 1419-1013-ND
Quantity Available 1.662
Can ship immediately
Manufacturer

Manufacturer Part Number

6605752-1

Description CONN MAGJACK 1PORT 10 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6605752 Drawing
Product Training Modules Integrated Connector Module
Featured Product Ethernet Connectivity
Connectivity Solutions
PCN Manufacturer Information TRP Connector Acquistion 22/Mar/2013
Product Attributes Select All
Categories
Manufacturer

TRP Connector B.V.

Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.555" (14.10mm)
LED Color Green - Yellow
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Brass
Housing Material Polyethylene Terephthalate (PET), Polyester
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 63
Other Names 1419-1013
6605752-1-ND

11:09:20 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,54000 8,54
10 8,17500 81,75
25 7,43160 185,79
50 7,05980 352,99
100 6,87410 687,41
250 6,13096 1.532,74
500 5,75938 2.879,69
1.000 5,09055 5.090,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback