Add To Favorites
Product Overview
Digi-Key Part Number 1460-1069-1-ND
Quantity Available 5.452
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC262-LA-T

Description IC MOTOR CONTROLLER SPI 32QFN
Expanded Description Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC262
RoHS Information RoHS Complinat Statement
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (4)
Interface SPI, Step/Direction
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output -
Voltage - Supply 3.3 V ~ 5.5 V
Voltage - Load 9 V ~ 60 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1460-1069-1

12:28:01 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,53000 7,53
10 6,78200 67,82
25 6,17880 154,47
100 5,57590 557,59
250 5,12380 1.280,95
500 4,67170 2.335,85
1.000 4,06890 4.068,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1460-1069-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,76326
  • Digi-Reel® ? : 1460-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback