Add To Favorites
Product Overview
Digi-Key Part Number 1460-1127-1-ND
Quantity Available 5.425
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC261-PA-T

Description IC MOTOR DRIVER SPI 44QFP
Expanded Description Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC260(A)-PA,61-PA, 429+26x-Eval
Product Training Modules TMC260-PA/ TMC261-PA Stepper Motor Drivers
RoHS Information RoHS Complinat Statement
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface SPI, Step/Direction
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output 800mA
Voltage - Supply 3.3 V ~ 5.5 V
Voltage - Load 9 V ~ 60 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-PQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1460-1127-1

17:27:22 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,57000 9,57
10 8,61500 86,15
25 7,84920 196,23
100 7,08340 708,34
250 6,50908 1.627,27
500 5,93474 2.967,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1460-1127-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 5,01987
  • Digi-Reel® ? : 1460-1127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback