Add To Favorites
Product Overview
Digi-Key Part Number TLP785(YF)-ND
Quantity Available 31.050
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP785(Y,F)

Description OPTOISOLATR 5KV TRANSISTOR 4-DIP
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP785(F)
Photocouplers/Relays Catalog -
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 150% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names TLP785(Y,F(C
TLP785(YF)
TLP785YF

23:32:39 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,49600 4,96
25 0,41080 10,27
100 0,35400 35,40
300 0,31153 93,46
500 0,26904 134,52
1.000 0,21240 212,40
2.500 0,19824 495,60
5.000 0,19116 955,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback