Add To Favorites
Product Overview
Digi-Key Part Number TLP627(TP1F)CT-ND
Quantity Available 16.707
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP627(TP1,F)

Description OPTOISOLTR 5KV DARLINGTON 4-SMD
Expanded Description Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP627(-2,-4)
Photocouplers/Relays Catalog -
Catalog Page 2659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 1000% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 50µs, 15µs
Rise / Fall Time (Typ) 40µs, 15µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 300V
Current - Output / Channel 150mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1.2V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP627(TP1F)CT
TLP627TP1FCT
TLP627TP1FCT-ND

23:26:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,93500 9,35
25 0,71880 17,97
100 0,64700 64,70
250 0,57508 143,77
500 0,48884 244,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP627(TP1F)TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 0,36597
  • Digi-Reel® ? : TLP627(TP1F)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback