Add To Favorites
Product Overview
Digi-Key Part Number TLP361J(F)-ND
Quantity Available 10.274
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP361J(F)

Description OPTOISOLATOR 5KV TRIAC 4DIP
Expanded Description Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP361J
Photocouplers/Relays Catalog -
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tube ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5000Vrms
Voltage - Off State 600V
Static dV/dt (Min) 200V/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 100mA
Current - Hold (Ih) 600µA (Typ)
Turn On Time 30µs
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
Approvals UR
 
You May Also Be Interested In
  • PS2501-1-A - CEL | PS2501-1A-ND DigiKey Electronics
  • PS2501-1-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4DIP
  • Unit Price 0,52000
  • PS2501-1A-ND
Additional Resources
Standard Package ? 100
Other Names TLP361J (F)
TLP361J(F,T)
TLP361J(F,T)-ND
TLP361J(FT)
TLP361J(FT)-ND
TLP361JF
TLP361JF-ND
TLP361JFT
TLP361JFT-ND

00:43:34 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,80700 8,07
25 0,62080 15,52
100 0,55870 55,87
300 0,49653 148,96
500 0,42206 211,03
1.000 0,34758 347,58
2.500 0,33020 825,51
5.000 0,32275 1.613,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback