Add To Favorites
Product Overview
Digi-Key Part Number TLP352(D4-TP1F)CT-ND
Quantity Available 1.704
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP352(D4-TP1,F)

Description OPTOISO 3.75KV GATE DRVR 8SMD
Expanded Description 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP352(F)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns
Pulse Width Distortion (Max) 50ns
Rise / Fall Time (Typ) 15ns, 8ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals CSA, cUL, UL, VDE
 
Additional Resources
Standard Package ? 1
Other Names TLP352(D4-TP1F)CT

23:26:21 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,59200 15,92
25 1,18120 29,53
100 1,02700 102,70
250 0,92428 231,07
500 0,82156 410,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP352(D4-TP1F)TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,64185
  • Digi-Reel® ? : TLP352(D4-TP1F)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback