Add To Favorites
Product Overview
Digi-Key Part Number TLP3231FCT-ND
Quantity Available 12.148
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP3231(TP15,F)

Description PHOTORELAY MOSFET OUT 4MA 4-SSOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP3231
Photocouplers/Relays Catalog -
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2533 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLP3231
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 1.2 Ohm
Load Current 450mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 20 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.165", 4.20mm)
Supplier Device Package 4-SSOP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP3231FCT

21:35:39 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,61000 4,61
10 4,32300 43,23
25 3,84200 96,05
50 3,65000 182,50
100 3,45790 345,79
250 3,07368 768,42
500 2,88156 1.440,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP3231FTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,44496
  • Digi-Reel® ? : TLP3231FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback