Add To Favorites
Product Overview
Digi-Key Part Number TLP293-4(MBHATLECT-ND
Quantity Available 2.621
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP293-4(MBHATLE

Description OPTOISOLATOR 3.75KV TRANS SO16
Expanded Description Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLP293-4
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP293-4(MBHATLECT

06:54:14 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,89300 8,93
25 0,68640 17,16
100 0,61760 61,76
250 0,54900 137,25
500 0,46666 233,33
1.000 0,38430 384,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP293-4(MBHATLETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33190
  • Digi-Reel® ? : TLP293-4(MBHATLEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback