Add To Favorites
Product Overview
Digi-Key Part Number TLP291(BL-TPSECT-ND
Quantity Available 4.270
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP291(BL-TP,SE

Description OPTOISOLATOR 3.75KV TRANS 4-SO
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLP291
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.179", 4.55mm)
Supplier Device Package 4-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP291(BL-TPSE(TCT
TLP291(BL-TPSE(TCT-ND
TLP291(BL-TPSECT

05:35:44 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,44400 4,44
25 0,37040 9,26
100 0,31920 31,92
250 0,28508 71,27
500 0,24516 122,58
1.000 0,18928 189,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP291(BL-TPSETR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,15549
  • Digi-Reel® ? : TLP291(BL-TPSEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback