Add To Favorites
Product Overview
Digi-Key Part Number TLP290(GB-TPE)CT-ND
Quantity Available 64.984
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP290(GB-TP,E)

Description OPTOISOLATOR 3.75KV TRANS 4-SO
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLP290
Photocouplers/Relays Catalog -
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 7µs, 7µs
Rise / Fall Time (Typ) 4µs, 7µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.179", 4.55mm)
Supplier Device Package 4-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP290(GB-TPE)CT

09:39:59 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,54600 5,46
25 0,45160 11,29
100 0,38940 38,94
250 0,34268 85,67
500 0,29594 147,97
1.000 0,23364 233,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP290(GB-TPE)TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: 0,19824
  • Digi-Reel® ? : TLP290(GB-TPE)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.984 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : TLP290(GBSE-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,64000
Send Feedback