Add To Favorites
Product Overview
Digi-Key Part Number TLP2662(TP1F)CT-ND
Quantity Available 1.800
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP2662(TP1,F)

Description OPTOISO 5KV 2CH OPN COL 8SMD
Expanded Description Logic Output Optoisolator 10MBd Open Collector 5000Vrms 2 Channel 20kV/µs CMTI 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP2662(F)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 12ns, 3ns
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP2662(TP1F)CT

06:27:58 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,73100 17,31
25 1,28440 32,11
100 1,11700 111,70
250 1,00532 251,33
500 0,89362 446,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2662(TP1F)TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,69813
  • Digi-Reel® ? : TLP2662(TP1F)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback