Add To Favorites
Product Overview
Digi-Key Part Number TLP227G2NFCT-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP227G-2(TP1,N,F)

Description PHOTOCOUPLER RELAY SSR 8-SMD
Expanded Description Solid State Relay DPST (2 Form A) 8-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP227G(G-2)
Photocouplers/Relays Catalog -
Catalog Page 2533 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLP227G-2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit DPST (2 Form A)
Output Type AC, DC
On-State Resistance (Max) 35 Ohm
Load Current 120mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 350 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,82000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names TLP227G2NFCT

10:35:06 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,90000 19,00
25 1,68920 42,23
50 1,60480 80,24
100 1,52030 152,03
250 1,35140 337,85
500 1,26694 633,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP227G2NFTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,07497
  • Digi-Reel® ? : TLP227G2NFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback