Add To Favorites
Product Overview
Digi-Key Part Number TLP175A(TPLECT-ND
Quantity Available 1.314
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP175A(TPL,E

Description PHOTO RELAY LOW TRIG CURR SO6
Expanded Description Solid State Relay SPST-NO (1 Form A) 6-SMD (4 Leads), Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP175A
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLP175A
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 50 Ohm
Load Current 100mA
Voltage - Input 1.27VDC
Voltage - Load 0 ~ 60 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-SO, 4 Lead
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP175A(TPLE(TCT
TLP175A(TPLE(TCT-ND
TLP175A(TPLECT

08:02:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,94500 9,45
25 0,72680 18,17
100 0,65420 65,42
250 0,58152 145,38
500 0,49428 247,14
1.000 0,40705 407,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP175A(TPLETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,35155
  • Digi-Reel® ? : TLP175A(TPLEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback