Add To Favorites
Product Overview
Digi-Key Part Number TLP172GFCT-ND
Quantity Available 1.203
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP172G(TP,F)

Description PHOTORELAY MOSFET OUT 4-SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP172G
Photocouplers/Relays Catalog -
Product Training Modules Photorelays
Catalog Page 2532 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLP172G
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 35 Ohm
Load Current 110mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 350 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP172GFCT

20:23:44 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,56500 15,65
25 1,39160 34,79
50 1,32200 66,10
100 1,25230 125,23
250 1,11316 278,29
500 1,04360 521,80
1.000 0,97402 974,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP172GFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,86966
  • Digi-Reel® ? : TLP172GFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback