Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TLP161JFCT-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP161J(TPR,U,C,F)

Description OPTOISOLATOR 2.5KV TRIAC 6MFSOP
Expanded Description Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TLP161J
Photocouplers/Relays Catalog -
Catalog Page 2659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 2500Vrms
Voltage - Off State 600V
Static dV/dt (Min) 200V/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 70mA
Current - Hold (Ih) 600µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width) 4 Leads
Supplier Device Package 6-MFSOP, 4 Lead
Approvals UR
 
Additional Resources
Standard Package ? 1
Other Names TLP161JFCT

04:55:14 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TLP161JF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.820 - Immediate
  • Unit Price: 1,12000
  • Tape & Reel (TR) ? : TLP161JFTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,37251
Send Feedback