Add To Favorites
Product Overview
Digi-Key Part Number TLP126TPRFCT-ND
Quantity Available 6.422
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP126TPRF

Description OPTOISOLTR 3.75KV TRANS 6-MFSOP
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP126
Photocouplers/Relays Catalog -
Catalog Page 2658 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 1200% @ 1mA
Turn On / Turn Off Time (Typ) 10µs, 8µs
Rise / Fall Time (Typ) 8µs, 8µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-MFSOP, 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP126TPRFCT

05:50:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,03000 10,30
25 0,79200 19,80
100 0,71270 71,27
250 0,63348 158,37
500 0,53844 269,22
1.000 0,44343 443,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP126TPRFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38296
  • Digi-Reel® ? : TLP126TPRFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback