Add To Favorites
Product Overview
Digi-Key Part Number TC7WPB8306L8XLFCT-ND
Quantity Available 18.035
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7WPB8306L8X,LF

Description IC BUS SWITCH SPST DUAL CST8
Expanded Description Bus Switch 2 x 1:1 MP8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7WPB830(6,7)L8X
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7WP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 2 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply 1.65 V ~ 5 V, 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package MP8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7WPB8306L8XLFCT

06:32:55 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44700 4,47
25 0,39080 9,77
100 0,33520 33,52
250 0,29044 72,61
500 0,24576 122,88
1.000 0,18991 189,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback