Add To Favorites
Product Overview
Digi-Key Part Number TC7W14FULFCT-ND
Quantity Available 23.345
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7W14FU,LF

Description IC SCHMITT INVERTER C2MOS SSOP8
Expanded Description Inverter IC 3 Channel Schmitt Trigger 8-SSOP-P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC7W14F(FU,FK)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3 V ~ 1.5 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-SSOP-P
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7W14FULF(BCT
TC7W14FULF(BCT-ND
TC7W14FULFCT
TC7W14FUTE12LFCT
TC7W14FUTE12LFCT-ND

03:16:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,33800 3,38
25 0,28520 7,13
100 0,23220 23,22
250 0,19244 48,11
500 0,15924 79,62
1.000 0,11944 119,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7W14FULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,10629
  • Digi-Reel® ? : TC7W14FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback