Add To Favorites
Product Overview
Digi-Key Part Number TC7SZ04FELJ(CTCT-ND
Quantity Available 2.753
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SZ04FE,LJ(CT

Description IC INVERTER ESV
Expanded Description Inverter IC 1 Channel ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SZ04FE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package ESV
Package / Case SOT-553
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SZ04FELJ(CTCT

04:09:59 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28900 2,89
25 0,22480 5,62
100 0,17000 17,00
250 0,12036 30,09
500 0,09626 48,13
1.000 0,07380 73,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ04FELJ(CTTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06231
  • Digi-Reel® ? : TC7SZ04FELJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback