Add To Favorites
Product Overview
Digi-Key Part Number TC7SH14FLJ(CTCT-ND
Quantity Available 1.037
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SH14F,LJ(CT

Description IC INVERTER SCHMITT TRIG SMV
Expanded Description Inverter IC 1 Channel Schmitt Trigger SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SH14FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.9 V ~ 1.65 V
Logic Level - High 2.2 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SMV
Package / Case SC-74A, SOT-753
 
Additional Resources
Standard Package ? 1
Other Names TC7SH14FLJ(CTCT

01:20:23 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30600 3,06
25 0,23840 5,96
100 0,18040 18,04
250 0,12764 31,91
500 0,10210 51,05
1.000 0,07828 78,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SH14FLJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06608
  • Digi-Reel® ? : TC7SH14FLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback