Add To Favorites
Product Overview
Digi-Key Part Number TC7SET17FULJ(CTCT-ND
Quantity Available 1.796
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SET17FU,LJ(CT

Description IC BUFFER SCHM TRIG 5-SSOP
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SET17FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SET
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SET17FULJ(CTCT

18:07:56 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26700 2,67
25 0,20760 5,19
100 0,15720 15,72
250 0,11124 27,81
500 0,08898 44,49
1.000 0,06821 68,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SET17FULJ(CTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,05759
  • Digi-Reel® ? : TC7SET17FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback