Add To Favorites
Product Overview
Digi-Key Part Number TC7S66FLFCT-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7S66F,LF

Description IC GATE SMV L-MOS
Expanded Description Bilateral, FET Switches 1 x 1:1 SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7S66F(U)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bilateral, FET Switches
Circuit 1 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7S66FLFCT
TC7S66FT5LFTCT
TC7S66FT5LFTCT-ND

19:36:19 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36700 3,67
25 0,28600 7,15
100 0,21650 21,65
250 0,15316 38,29
500 0,12252 61,26
1.000 0,09393 93,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7S66FLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07930
  • Digi-Reel® ? : TC7S66FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback