Add To Favorites
Product Overview
Digi-Key Part Number TC75W59FK(TE85LF)CT-ND
Quantity Available 5.114
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75W59FK(TE85L,F)

Description IC COMP GP CMOS DUAL US8
Expanded Description Comparator General Purpose Open Drain US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC75W59FU,FK
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 7 V, ±0.9 V ~ 3.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 25mA
Current - Quiescent (Max) 220µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 200ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Mounting Type Surface Mount
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC75W59FK(TE85LF)CT

09:25:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56200 5,62
25 0,49720 12,43
100 0,43320 43,32
250 0,37704 94,26
500 0,32086 160,43
1.000 0,25669 256,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75W59FK(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22585
  • Digi-Reel® ? : TC75W59FK(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback