Add To Favorites
Product Overview
Digi-Key Part Number TC75S70L6XLFCT-ND
Quantity Available 27.178
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75S70L6X,LF

Description IC OPAMP CMOS COMPARATOR MP6C
Expanded Description Comparator General Purpose Push-Pull 6-MP6C (1.45x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC75S70L6X
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.3 V ~ 5.5 V
Voltage - Input Offset (Max) 6mV @ 3V
Current - Input Bias (Max) 1pA @ 3V
Current - Output (Typ) 18mA @ 3V
Current - Quiescent (Max) 35µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 800ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 6-UFDFN
Mounting Type Surface Mount
Supplier Device Package 6-MP6C (1.45x1.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC75S70L6XLFCT

03:23:18 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,50600 5,06
25 0,44240 11,06
100 0,37920 37,92
250 0,32868 82,17
500 0,27808 139,04
1.000 0,21488 214,88
2.500 0,19592 489,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75S70L6XLFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,17794
  • Digi-Reel® ? : TC75S70L6XLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback