Add To Favorites
Product Overview
Digi-Key Part Number TBD62783AFGELCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TBD62783AFG,EL

Description IC LOAD SWITCH 8CH 0.5A 18SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.276", 7.00mm Width)
Supplier Device Package 18-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TBD62783AFGELCT

10:56:03 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,96500 9,65
25 0,87120 21,78
100 0,76230 76,23
250 0,66896 167,24
500 0,59118 295,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62783AFGELTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,45312
  • Digi-Reel® ? : TBD62783AFGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback