Add To Favorites
Product Overview
Digi-Key Part Number TBD62503AFGELCT-ND
Quantity Available 1.551
Can ship immediately
Manufacturer

Manufacturer Part Number

TBD62503AFG,EL

Description IC LOAD SWITCH 7CH 0.3A 16SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TBD62502A,03A Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.75A
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TBD62503AFGELCT

20:16:27 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69200 6,92
25 0,61320 15,33
100 0,53380 53,38
250 0,46464 116,16
500 0,39544 197,72
1.000 0,31635 316,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62503AFGELTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,27834
  • Digi-Reel® ? : TBD62503AFGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback