Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TB6549FGOELCT-ND
Quantity Available 548
Can ship immediately
Manufacturer

Manufacturer Part Number

TB6549FG(O,EL)

Description IC MOTOR DRIVER PAR 20HSOP
Expanded Description Motor Driver Bi-CMOS PWM, Serial 20-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TB6549FG,PG,HQ
Featured Product Motor Controller and Driver ICs
Catalog Page 1185 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM, Serial
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 3.5A
Voltage - Supply 10 V ~ 27 V
Voltage - Load 10 V ~ 27 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-BSOP (0.346", 8.80mm) + 2 Heat Tabs
Supplier Device Package 20-HSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TB6549FGCT
TB6549FGCT-ND
TB6549FGOELCT

09:09:00 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,04000 4,04
10 3,60600 36,06
25 3,24560 81,14
100 2,95700 295,70
250 2,66844 667,11
500 2,39440 1.197,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6549FGOELTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback