Add To Favorites
Product Overview
Digi-Key Part Number TAR5S33UTE85LFCT-ND
Quantity Available 2.740
Can ship immediately
Manufacturer

Manufacturer Part Number

TAR5S33UTE85LF

Description IC REG LDO 3.3V 0.2A UFV
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 200mA UFV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TAR5S15U ~ TAR5S50U
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.13V @ 50mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package UFV
 
You May Also Be Interested In
  • EPC2033 - EPC | 917-1131-1-ND DigiKey Electronics
  • EPC2033
  • EPC
  • TRANS GAN 150V 7MOHM BUMPED DIE
  • Unit Price 8,04000
  • 917-1131-1-ND
Additional Resources
Standard Package ? 1
Other Names TAR5S33UTE85LFCT

16:44:51 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44000 4,40
25 0,38440 9,61
100 0,32960 32,96
250 0,28564 71,41
500 0,24172 120,86
1.000 0,18678 186,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TAR5S33UTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16534
  • Digi-Reel® ? : TAR5S33UTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback