Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TA8428FG(OEL)CT-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

TA8428FG(O,EL)

Description IC MOTOR DRIVER PAR 20HSOP
Expanded Description Motor Driver Bipolar Parallel 20-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TA8428(F,K)S_G
Featured Product Motor Controller and Driver ICs
Catalog Page 1185 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 800mA
Voltage - Supply 7 V ~ 27 V
Voltage - Load 7 V ~ 27 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-BSOP (0.346", 8.80mm) + 2 Heat Tabs
Supplier Device Package 20-HSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TA8428FG(OEL)CT
TA8428FGCT
TA8428FGCT-ND

10:26:38 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,55300 25,53
25 2,29680 57,42
100 2,09290 209,29
250 1,88872 472,18
500 1,69476 847,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA8428FG(OEL)TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 1,38768
Send Feedback