Add To Favorites
Product Overview
Digi-Key Part Number TA75S01FLFCT-ND
Quantity Available 4.504
Can ship immediately
Manufacturer

Manufacturer Part Number

TA75S01F,LF

Description IC OPAMP GP 300KHZ 5SSOP
Expanded Description General Purpose Amplifier 1 Circuit SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TA75S01F
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 300kHz
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 400µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12 V, ±1.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TA75S01F(TE85LF)CT
TA75S01F(TE85LF)CT-ND
TA75S01FLFCT
TA75S01FTE85LFCT
TA75S01FTE85LFCT-ND

05:04:06 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42300 4,23
25 0,37000 9,25
100 0,31730 31,73
250 0,27504 68,76
500 0,23270 116,35
1.000 0,17982 179,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA75S01FLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15918
  • Digi-Reel® ? : TA75S01FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback