Add To Favorites
Product Overview
Digi-Key Part Number SSM6P49NULFCT-ND
Quantity Available 7.410
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6P49NU,LF

Description MOSFET 2P-CH 20V 4A 2-1Y1A
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 4A 1W Surface Mount 6-UDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM6P49NU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A
Rds On (Max) @ Id, Vgs 45 mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.74nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 480pF @ 10V
Power - Max 1W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-UDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM6P49NULF(TCT
SSM6P49NULF(TCT-ND
SSM6P49NULFCT

11:28:31 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62300 6,23
25 0,55160 13,79
100 0,48050 48,05
250 0,41816 104,54
500 0,35590 177,95
1.000 0,28472 284,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6P49NULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20456
  • Digi-Reel® ? : SSM6P49NULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback