Add To Favorites
Product Overview
Digi-Key Part Number SSM3K35MFV(TPL3)CT-ND
Quantity Available 3.642
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K35MFV(TPL3)

Description MOSFET N-CH 20V 0.18A VESM
Expanded Description N-Channel 20V 180mA (Ta) 150mW (Ta) Surface Mount VESM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SSM3K35MFV
Mosfets Prod Guide
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series π-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 180mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 3V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 3 Ohm @ 50mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VESM
Package / Case SOT-723
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3K35MFV(TPL3)CT

06:47:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30200 3,02
25 0,23560 5,89
100 0,17840 17,84
250 0,12624 31,56
500 0,10098 50,49
1.000 0,07741 77,41
2.500 0,06731 168,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K35MFV(TPL3)TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,05882
  • Digi-Reel® ? : SSM3K35MFV(TPL3)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback