Add To Favorites
Product Overview
Digi-Key Part Number SSM3K2615RLFCT-ND
Quantity Available 8.002
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K2615R,LF

Description MOSFET N-CH 60V 2A SOT23
Expanded Description N-Channel 60V 2A (Ta) 1W (Ta) Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSM3K2615R
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series π-MOSV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 300 mOhm @ 1A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3K2615RLFCT

10:55:16 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38500 3,85
25 0,33640 8,41
100 0,28850 28,85
250 0,25000 62,50
500 0,21156 105,78
1.000 0,16347 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K2615RLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14471
  • Digi-Reel® ? : SSM3K2615RLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback