Add To Favorites
Product Overview
Digi-Key Part Number SSM3K15AFULFCT-ND
Quantity Available 1.688
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K15AFU,LF

Description MOSFET N-CH 30V 0.1A SSM
Expanded Description N-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSM3K15AFU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 13.5pF @ 3V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 3.6 Ohm @ 10mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package USM
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3K15AFULFCT

13:02:58 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21000 2,10
25 0,15120 3,78
100 0,11770 11,77
250 0,07396 18,49
500 0,06302 31,51
1.000 0,04286 42,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K15AFULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03753
  • Digi-Reel® ? : SSM3K15AFULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback