Add To Favorites
Product Overview
Digi-Key Part Number SSM3J133TULFCT-ND
Quantity Available 8.097
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3J133TU,LF

Description MOSFET P-CH 20V 5.5A
Expanded Description P-Channel 20V 5.5A (Ta) 500mW (Ta) Surface Mount UFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM3J133TU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 12.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 840pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 29.8 mOhm @ 3A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package UFM
Package / Case 3-SMD, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3J133TULFCT

07:14:03 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,37800 3,78
25 0,31880 7,97
100 0,25950 25,95
250 0,21504 53,76
500 0,17794 88,97
1.000 0,13346 133,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J133TULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11878
  • Digi-Reel® ? : SSM3J133TULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback