Add To Favorites
Product Overview
Digi-Key Part Number CUS10S40H3FCT-ND
Quantity Available 5.426
Can ship immediately
Manufacturer

Manufacturer Part Number

CUS10S40,H3F

Description DIODE SCHOTTKY 40V 1A USC
Expanded Description Diode Schottky 40V 1A Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CUS10S40
Featured Product Toshiba - Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 400mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 150µA @ 40V
Capacitance @ Vr, F 120pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CUS10S40H3FCT

15:26:02 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29400 2,94
25 0,22880 5,72
100 0,17310 17,31
250 0,12252 30,63
500 0,09800 49,00
1.000 0,07514 75,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CUS10S40H3FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06344
  • Digi-Reel® ? : CUS10S40H3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback