Add To Favorites
Product Overview
Digi-Key Part Number CMS10QMCT-ND
Quantity Available 8.464
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS10(TE12L,Q,M)

Description DIODE SCHOTTKY 40V 1A MFLAT
Expanded Description Diode Schottky 40V 1A Surface Mount M-FLAT (2.4x3.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CMS10
Catalog Page 1571 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 50pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package M-FLAT (2.4x3.8)
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMS10QCT
CMS10QCT-ND
CMS10QMCT

17:02:34 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38800 3,88
25 0,34000 8,50
100 0,29140 29,14
250 0,25252 63,13
500 0,21366 106,83
1.000 0,16511 165,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMS10QMTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14616
  • Digi-Reel® ? : CMS10QMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback