Add To Favorites
Product Overview
Digi-Key Part Number CMH08A(TE12LQM)CT-ND
Quantity Available 8.081
Can ship immediately
Manufacturer

Manufacturer Part Number

CMH08A(TE12L,Q,M)

Description DIODE GEN PURP 400V 2A MFLAT
Expanded Description Diode Standard 400V 2A Surface Mount M-FLAT (2.4x3.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMH08A
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package M-FLAT (2.4x3.8)
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMH08A(TE12LQ)CT
CMH08A(TE12LQ)CT-ND
CMH08A(TE12LQM)CT

21:41:05 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65000 6,50
25 0,57600 14,40
100 0,50160 50,16
250 0,43664 109,16
500 0,37162 185,81
1.000 0,29729 297,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMH08A(TE12LQM)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,26158
  • Digi-Reel® ? : CMH08A(TE12LQM)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback