Add To Favorites
Product Overview
Digi-Key Part Number CMF05(TE12LQM)CT-ND
Quantity Available 11.520
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF05(TE12L,Q,M)

Description DIODE GEN PURP 1KV 500MA MFLAT
Expanded Description Diode Standard 1000V (1kV) 500mA Surface Mount M-FLAT (2.4x3.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMF05
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 2.7V @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 50µA @ 800V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package M-FLAT (2.4x3.8)
Operating Temperature - Junction -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMF05(TE12LQM)CT

07:57:43 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34800 3,48
25 0,30440 7,61
100 0,26100 26,10
250 0,22620 56,55
500 0,19138 95,69
1.000 0,14790 147,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF05(TE12LQM)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13936
  • Digi-Reel® ? : CMF05(TE12LQM)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback