Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SK2231TE16RQCT-ND
Quantity Available 2.427
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK2231(TE16R1,NQ)

Description MOSFET N-CH 60V 5A PW-MOLD
Expanded Description N-Channel 60V 5A (Ta) 20W (Tc) Surface Mount PW-MOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Mosfets Prod Guide
2SK2231
Catalog Page 1569 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 370pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 20W (Tc)
Rds On (Max) @ Id, Vgs 160 mOhm @ 2.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PW-MOLD
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SK2231TE16RQCT

06:38:07 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,85500 8,55
25 0,77280 19,32
100 0,67610 67,61
250 0,59336 148,34
500 0,52436 262,18
1.000 0,41398 413,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK2231TE16RQTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,37512
  • Digi-Reel® ? : 2SK2231TE16RQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback