Add To Favorites
Product Overview
Digi-Key Part Number 2SK2145-BL(TE85LFCT-ND
Quantity Available 18.612
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK2145-BL(TE85L,F

Description JFET N-CH 50V SMV
Expanded Description JFET 2 N-Channel (Dual) 6mA @ 10V 300mW Surface Mount SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SK2145
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 6mA @ 10V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 200mV @ 100nA
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 10V
Resistance - RDS(On) -
Power - Max 300mW
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SK2145-BL(TE85LF)CT
2SK2145-BL(TE85LF)CT-ND
2SK2145-BL(TE85LFCT

01:57:23 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,61800 6,18
25 0,54760 13,69
100 0,47690 47,69
250 0,41504 103,76
500 0,35324 176,62
1.000 0,28260 282,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK2145-BL(TE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,24864
  • Digi-Reel® ? : 2SK2145-BL(TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.612 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback