Add To Favorites
Product Overview
Digi-Key Part Number 1SV311(TPH3F)CT-ND
Quantity Available 3.984
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV311(TPH3,F)

Description DIODE VARACTOR 10V ESC
Expanded Description Varactor Single 10V Surface Mount ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1SV311
Catalog Page 1572 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 5.45pF @ 4V, 1MHz
Capacitance Ratio 2.1
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
 
Additional Resources
Standard Package ? 1
Other Names 1SV311(TH3F)CT
1SV311(TH3F)CT-ND
1SV311(TPH3F)CT
1SV311FCT
1SV311FCT-ND

21:15:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39600 3,96
25 0,30720 7,68
100 0,23270 23,27
250 0,16464 41,16
500 0,13170 65,85
1.000 0,10097 100,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV311(TPH3F)TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,08524
  • Digi-Reel® ? : 1SV311(TPH3F)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback