Add To Favorites
Product Overview
Digi-Key Part Number 1SS405H3FCT-ND
Quantity Available 4.713
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS405,H3F

Description DIODE SCHOTTKY 20V 50MA ESC
Expanded Description Diode Schottky 20V 50mA Surface Mount ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1SS405
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 50mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 20V
Capacitance @ Vr, F 3.9pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS405(TL3FD)CT
1SS405(TL3FD)CT-ND
1SS405,H3FCT
1SS405,H3FCT-ND
1SS405H3FCT

09:12:04 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25500 2,55
25 0,18400 4,60
100 0,14290 14,29
250 0,08984 22,46
500 0,07658 38,29
1.000 0,05207 52,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS405H3FTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04560
  • Digi-Reel® ? : 1SS405H3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback