Add To Favorites
Product Overview
Digi-Key Part Number 1SS319(TE85LF)CT-ND
Quantity Available 13.186
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS319(TE85L,F)

Description DIODE SCHOTKY GP 40V 100MA SC61B
Expanded Description Diode Array 2 Independent Schottky 40V 100mA Surface Mount SC-61AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SS319
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 40V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-61AA
Supplier Device Package SC-61B
 
You May Also Be Interested In
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 15,83000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names 1SS319(TE85LF)CT

08:51:51 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30700 3,07
25 0,23920 5,98
100 0,18090 18,09
250 0,12800 32,00
500 0,10244 51,22
1.000 0,07853 78,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS319(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06629
  • Digi-Reel® ? : 1SS319(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback