Add To Favorites
Product Overview
Digi-Key Part Number 893-1174-1-ND
Quantity Available 3.844
Can ship immediately
Manufacturer

Manufacturer Part Number

XCL202B181BR-G

Description IC STEP DOWN DC/DC 1.8V CL2025
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 400mA 2V - 6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XCL201/02 Series
Mfg Application Notes micro DC/DC Converter
Featured Product XCL201/XCL202 Series
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series XCL202
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP, UVLO
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.04mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1174-1

02:34:59 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
5 1,45000 7,25
10 1,43000 14,30
25 1,38840 34,71
50 1,34620 67,31
100 1,30410 130,41
250 1,26212 315,53
500 1,17798 588,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1174-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,14366
  • Digi-Reel® ? : 893-1174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback