Add To Favorites
Product Overview
Digi-Key Part Number 893-1165-1-ND
Quantity Available 36.921
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9119D10AMR-G

Description IC REG BOOST ADJ 0.31A SOT25-5
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 310mA (Switch) SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC9119D10A Series
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 19.5V
Current - Output 310mA (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1165-1

21:06:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,34300 13,43
25 1,21240 30,31
100 1,06090 106,09
250 0,93096 232,74
500 0,82270 411,35
1.000 0,64951 649,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1165-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,58855
  • Digi-Reel® ? : 893-1165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback