Add To Favorites
Product Overview
Digi-Key Part Number 893-1139-1-ND
Quantity Available 5.946
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6222B121MR-G

Description IC REG LDO 1.2V 0.7A SOT25
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 700mA SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6222 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1357 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 700mA
Voltage - Dropout (Typical) 0.42V @ 300mA
Number of Regulators 1
Voltage - Input 1.7 V ~ 6 V
Current - Limit (Min) 720mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1139-1

08:30:11 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73700 7,37
25 0,65280 16,32
100 0,56860 56,86
250 0,49484 123,71
500 0,42114 210,57
1.000 0,33691 336,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1139-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29643
  • Digi-Reel® ? : 893-1139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback