Add To Favorites
Product Overview
Digi-Key Part Number 893-1085-1-ND
Quantity Available 4.951
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6218P182NR-G

Description IC REG LDO 1.8V 0.2A 24SSOT
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.8V 200mA SSOT-24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6218 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1357 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 200mA
Voltage - Dropout (Typical) 0.35V @ 100mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package SSOT-24
 
Additional Resources
Standard Package ? 1
Other Names 893-1085-1

21:21:11 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,53700 5,37
25 0,46960 11,74
100 0,40250 40,25
250 0,34888 87,22
500 0,29518 147,59
1.000 0,22811 228,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1085-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20192
  • Digi-Reel® ? : 893-1085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.951 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback